New at DigiKey
Female Module without Contacts Black 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10399900

DigiKey Part Number
2181-10399900-ND
Manufacturer
Manufacturer Product Number
10399900
Description
MCB 3 CM-HV FEMALE MODULE (1000V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
3
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
50A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Black
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,40500 €34,05 €
253,19200 €79,80 €
503,03960 €151,98 €
1002,89450 €289,45 €
2502,71320 €678,30 €
5002,58372 €1.291,86 €
1.0002,46048 €2.460,48 €
2.5002,30661 €5.766,53 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €