
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 50A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,12960 € | 78,24 € |
| 50 | 2,98000 € | 149,00 € |
| 100 | 2,83770 € | 283,77 € |
| 250 | 2,65996 € | 664,99 € |
| 500 | 2,53306 € | 1.266,53 € |
| 1.000 | 2,41224 € | 2.412,24 € |
| 2.500 | 2,26138 € | 5.653,45 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |


