



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54800 € | 15,48 € |
| 30 | 1,43233 € | 42,97 € |
| 50 | 1,38160 € | 69,08 € |
| 100 | 1,31550 € | 131,55 € |
| 250 | 1,23312 € | 308,28 € |
| 500 | 1,17424 € | 587,12 € |
| 1.000 | 1,11820 € | 1.118,20 € |
| 2.500 | 1,04823 € | 2.620,57 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


