New at DigiKey
Female Module without Contacts Black 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10399100

DigiKey Part Number
2181-10399100-ND
Manufacturer
Manufacturer Product Number
10399100
Description
EPIC MCB 4 CM FEMALE MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
630V
Current Rating (Amps)
25A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Black
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,98000 €5,98 €
105,08100 €50,81 €
254,76240 €119,06 €
504,53500 €226,75 €
1004,31840 €431,84 €
2504,04812 €1.012,03 €
5003,85502 €1.927,51 €
1.0003,67120 €3.671,20 €
2.5003,44164 €8.604,10 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,11620 €