
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Module, USB | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 30V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 85°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |

