
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,88000 € | 48,80 € |
| 25 | 4,57480 € | 114,37 € |
| 50 | 4,35640 € | 217,82 € |
| 100 | 4,14840 € | 414,84 € |
| 250 | 3,88872 € | 972,18 € |
| 500 | 3,70320 € | 1.851,60 € |
| 1.000 | 3,52660 € | 3.526,60 € |
| 2.500 | 3,30609 € | 8.265,23 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

