New at DigiKey
7 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10381600

DigiKey Part Number
2181-10381600-ND
Manufacturer
Manufacturer Product Number
10381600
Description
MCR 24 S FRAME F. MALE MODULES A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Module Male Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Number of Modules
7
Gender
Male
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
-
Color
Black
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,53000 €13,53 €
1011,49600 €114,96 €
3010,63833 €319,15 €
5010,26180 €513,09 €
1009,77210 €977,21 €
2509,16076 €2.290,19 €
5008,72400 €4.362,00 €
1.0008,30822 €8.308,22 €
Manufacturers Standard Package
Unit Price without VAT:13,53000 €
Unit Price with VAT:16,10070 €