
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,24000 € | 19,24 € |
| 10 | 16,35600 € | 163,56 € |
| 25 | 15,33120 € | 383,28 € |
| 50 | 14,59940 € | 729,97 € |
| 100 | 13,90300 € | 1.390,30 € |
| 250 | 13,03340 € | 3.258,35 € |
| 500 | 12,41210 € | 6.206,05 € |
| Unit Price without VAT: | 19,24000 € |
|---|---|
| Unit Price with VAT: | 22,89560 € |

