New at DigiKey
2 Module Female Heavy Duty Docking, Carrier Shell Frame Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10381100

DigiKey Part Number
2181-10381100-ND
Manufacturer
Manufacturer Product Number
10381100
Description
MCR 6 B FRAME FOR MODULES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Module Female Heavy Duty Docking, Carrier Shell Frame Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Number of Modules
2
Gender
Female
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
-
Color
Black
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,58000 €9,58 €
108,13800 €81,38 €
257,62760 €190,69 €
507,26340 €363,17 €
1006,91680 €691,68 €
2506,48392 €1.620,98 €
5006,17474 €3.087,37 €
1.0005,88037 €5.880,37 €
Manufacturers Standard Package
Unit Price without VAT:9,58000 €
Unit Price with VAT:11,40020 €