
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.445" (11.30mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 7,83216 € | 3.916,08 € |
| 1.000 | 7,43140 € | 7.431,40 € |
| Unit Price without VAT: | 7,83216 € |
|---|---|
| Unit Price with VAT: | 9,32027 € |

