6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032132

DigiKey Part Number
5614-1032132-ND
Manufacturer
Manufacturer Product Number
1032132
Description
UNITRONIC ROBUST C (TP) 3X2X1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.409" (10.39mm)
Shield Type
Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2006,38910 €1.277,82 €
Manufacturers Standard Package
Unit Price without VAT:6,38910 €
Unit Price with VAT:7,60303 €