
1032126 | |
|---|---|
DigiKey Part Number | 5614-1032126-ND 5614-1032126-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032126 |
Description | UNITRONIC ROBUST C (TP) 2X2X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 5 | 8,64600 € | 43,23 € |
| 10 | 8,22900 € | 82,29 € |
| 25 | 7,70600 € | 192,65 € |
| 50 | 7,32960 € | 366,48 € |
| 100 | 6,96830 € | 696,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,44245 € | 4.442,45 € |
| 2.000 | 4,21450 € | 8.429,00 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

