
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.516" (13.11mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 16 (8 Pair Twisted) | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 10,97615 € | 2.195,23 € |
| 400 | 10,42048 € | 4.168,19 € |
| 600 | 10,10570 € | 6.063,42 € |
| Unit Price without VAT: | 10,97615 € |
|---|---|
| Unit Price with VAT: | 13,06162 € |

