
1032123 | |
|---|---|
DigiKey Part Number | 5614-1032123-ND 5614-1032123-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032123 |
Description | UNITRONIC ROBUST C (TP) 6X2X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.437" (11.10mm) |
Series | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 12 (6 Pair Twisted) | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 5 | 14,40400 € | 72,02 € |
| 10 | 13,70700 € | 137,07 € |
| 25 | 12,83160 € | 320,79 € |
| 50 | 12,20040 € | 610,02 € |
| 100 | 11,59480 € | 1.159,48 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 8,90440 € | 890,44 € |
| 200 | 8,45995 € | 1.691,99 € |
| 300 | 8,20823 € | 2.462,47 € |
| 500 | 7,89958 € | 3.949,79 € |
| 700 | 7,70130 € | 5.390,91 € |
| 1.000 | 7,49532 € | 7.495,32 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,20660 € |

