
1032121 | |
|---|---|
DigiKey Part Number | 5614-1032121-ND 5614-1032121-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032121 |
Description | UNITRONIC ROBUST C (TP) 4X2X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 5 | 9,82000 € | 49,10 € |
| 10 | 9,34700 € | 93,47 € |
| 25 | 8,75200 € | 218,80 € |
| 50 | 8,32360 € | 416,18 € |
| 100 | 7,91250 € | 791,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,01160 € | 601,16 € |
| 200 | 5,71325 € | 1.142,65 € |
| 300 | 5,54433 € | 1.663,30 € |
| 500 | 5,33720 € | 2.668,60 € |
| 700 | 5,20410 € | 3.642,87 € |
| 1.000 | 5,06588 € | 5.065,88 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |

