
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,15150 € | 615,15 € |
| 200 | 5,84610 € | 1.169,22 € |
| 300 | 5,67317 € | 1.701,95 € |
| 500 | 5,46110 € | 2.730,55 € |
| 700 | 5,32491 € | 3.727,44 € |
| 1.000 | 5,18340 € | 5.183,40 € |
| Unit Price without VAT: | 6,15150 € |
|---|---|
| Unit Price with VAT: | 7,32029 € |

