
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,70115 € | 740,23 € |
| 400 | 3,51678 € | 1.406,71 € |
| 600 | 3,41240 € | 2.047,44 € |
| 1.000 | 3,28439 € | 3.284,39 € |
| 1.400 | 3,20215 € | 4.483,01 € |
| 2.000 | 3,11674 € | 6.233,48 € |
| Unit Price without VAT: | 3,70115 € |
|---|---|
| Unit Price with VAT: | 4,40437 € |

