
1032108 | |
|---|---|
DigiKey Part Number | 5614-1032108-ND 5614-1032108-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032108 |
Description | UNITRONIC ROBUST C (TP) 2X2X0,25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 5 | 4,63600 € | 23,18 € |
| 10 | 4,41400 € | 44,14 € |
| 25 | 4,13520 € | 103,38 € |
| 50 | 3,93420 € | 196,71 € |
| 100 | 3,74150 € | 374,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43457 € | 2.434,57 € |
| 2.000 | 2,31090 € | 4.621,80 € |
| 3.000 | 2,24085 € | 6.722,55 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

