
1032101 | |
|---|---|
DigiKey Part Number | 5614-1032101-ND 5614-1032101-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032101 |
Description | UNITRONIC ROBUST C (TP) 3X2X0,14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Series | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 3281' (1000.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 6 (3 Pair Twisted) | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 5 | 5,13600 € | 25,68 € |
| 10 | 4,89100 € | 48,91 € |
| 25 | 4,58200 € | 114,55 € |
| 50 | 4,35920 € | 217,96 € |
| 100 | 4,14570 € | 414,57 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,68654 € | 1.343,27 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

