
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 4 (2 Pair Twisted) | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 2,48790 € | 248,79 € |
| 200 | 2,36575 € | 473,15 € |
| 300 | 2,29663 € | 688,99 € |
| 500 | 2,21192 € | 1.105,96 € |
| 700 | 2,15750 € | 1.510,25 € |
| 1.000 | 2,10098 € | 2.100,98 € |
| Unit Price without VAT: | 2,48790 € |
|---|---|
| Unit Price with VAT: | 2,96060 € |

