
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,86980 € | 386,98 € |
| 200 | 3,67870 € | 735,74 € |
| 300 | 3,57053 € | 1.071,16 € |
| 500 | 3,43794 € | 1.718,97 € |
| 700 | 3,35276 € | 2.346,93 € |
| 1.000 | 3,26430 € | 3.264,30 € |
| 2.500 | 3,07664 € | 7.691,60 € |
| Unit Price without VAT: | 3,86980 € |
|---|---|
| Unit Price with VAT: | 4,60506 € |

