
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 10 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,83560 € | 483,56 € |
| 200 | 4,59630 € | 919,26 € |
| 300 | 4,46077 € | 1.338,23 € |
| 500 | 4,29466 € | 2.147,33 € |
| 700 | 4,18794 € | 2.931,56 € |
| 1.000 | 4,07709 € | 4.077,09 € |
| Unit Price without VAT: | 4,83560 € |
|---|---|
| Unit Price with VAT: | 5,75436 € |

