
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 4 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 2,82140 € | 282,14 € |
| 200 | 2,68270 € | 536,54 € |
| 300 | 2,60417 € | 781,25 € |
| 500 | 2,50796 € | 1.253,98 € |
| 700 | 2,44613 € | 1.712,29 € |
| 1.000 | 2,38194 € | 2.381,94 € |
| Unit Price without VAT: | 2,82140 € |
|---|---|
| Unit Price with VAT: | 3,35747 € |

