
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,13650 € | 427,30 € |
| 400 | 2,03085 € | 812,34 € |
| 600 | 1,97107 € | 1.182,64 € |
| 1.000 | 1,89774 € | 1.897,74 € |
| 1.400 | 1,85065 € | 2.590,91 € |
| 2.000 | 1,80173 € | 3.603,46 € |
| Unit Price without VAT: | 2,13650 € |
|---|---|
| Unit Price with VAT: | 2,54244 € |

