
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 10 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 3,63960 € | 363,96 € |
| 200 | 3,46015 € | 692,03 € |
| 300 | 3,35853 € | 1.007,56 € |
| 500 | 3,23396 € | 1.616,98 € |
| 700 | 3,15394 € | 2.207,76 € |
| 1.000 | 3,07086 € | 3.070,86 € |
| Unit Price without VAT: | 3,63960 € |
|---|---|
| Unit Price with VAT: | 4,33112 € |

