
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,60450 € | 260,45 € |
| 200 | 2,47655 € | 495,31 € |
| 300 | 2,40413 € | 721,24 € |
| 500 | 2,31536 € | 1.157,68 € |
| 700 | 2,25834 € | 1.580,84 € |
| 1.000 | 2,19913 € | 2.199,13 € |
| 2.500 | 2,05256 € | 5.131,40 € |
| Unit Price without VAT: | 2,60450 € |
|---|---|
| Unit Price with VAT: | 3,09936 € |

