
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,38320 € | 238,32 € |
| 200 | 2,26615 € | 453,23 € |
| 300 | 2,19997 € | 659,99 € |
| 500 | 2,11884 € | 1.059,42 € |
| 700 | 2,06671 € | 1.446,70 € |
| 1.000 | 2,01260 € | 2.012,60 € |
| 2.500 | 1,87866 € | 4.696,65 € |
| Unit Price without VAT: | 2,38320 € |
|---|---|
| Unit Price with VAT: | 2,83601 € |

