
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,21840 € | 321,84 € |
| 200 | 3,05995 € | 611,99 € |
| 300 | 2,97023 € | 891,07 € |
| 500 | 2,86030 € | 1.430,15 € |
| 700 | 2,78966 € | 1.952,76 € |
| 1.000 | 2,71631 € | 2.716,31 € |
| Unit Price without VAT: | 3,21840 € |
|---|---|
| Unit Price with VAT: | 3,82990 € |

