
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 5 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 2,26370 € | 226,37 € |
| 200 | 2,15270 € | 430,54 € |
| 300 | 2,08990 € | 626,97 € |
| 500 | 2,01290 € | 1.006,45 € |
| 700 | 1,96344 € | 1.374,41 € |
| 1.000 | 1,91210 € | 1.912,10 € |
| Unit Price without VAT: | 2,26370 € |
|---|---|
| Unit Price with VAT: | 2,69380 € |

