
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.173" (4.39mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 3 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,58970 € | 158,97 € |
| 200 | 1,51200 € | 302,40 € |
| 300 | 1,46810 € | 440,43 € |
| 500 | 1,41426 € | 707,13 € |
| 700 | 1,37969 € | 965,78 € |
| 1.000 | 1,34379 € | 1.343,79 € |
| Unit Price without VAT: | 1,58970 € |
|---|---|
| Unit Price with VAT: | 1,89174 € |

