
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.303" (7.70mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 16 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,46440 € | 446,44 € |
| 200 | 4,24360 € | 848,72 € |
| 300 | 4,11863 € | 1.235,59 € |
| 500 | 3,96542 € | 1.982,71 € |
| 700 | 3,86699 € | 2.706,89 € |
| 1.000 | 3,76477 € | 3.764,77 € |
| Unit Price without VAT: | 4,46440 € |
|---|---|
| Unit Price with VAT: | 5,31264 € |

