
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 10 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 3,05970 € | 305,97 € |
| 200 | 2,90915 € | 581,83 € |
| 300 | 2,82393 € | 847,18 € |
| 500 | 2,71946 € | 1.359,73 € |
| 700 | 2,65234 € | 1.856,64 € |
| 1.000 | 2,58263 € | 2.582,63 € |
| Unit Price without VAT: | 3,05970 € |
|---|---|
| Unit Price with VAT: | 3,64104 € |

