
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.201" (5.11mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 7 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,21350 € | 442,70 € |
| 400 | 2,10390 € | 841,56 € |
| 600 | 2,07035 € | 1.242,21 € |
| Unit Price without VAT: | 2,21350 € |
|---|---|
| Unit Price with VAT: | 2,63407 € |

