4 Conductor Multi-Conductor Cable Black 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032014

DigiKey Part Number
5614-1032014-ND
Manufacturer
Manufacturer Product Number
1032014
Description
UNITRONIC ROBUST 4X0,25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2001,49780 €299,56 €
4001,42403 €569,61 €
6001,38228 €829,37 €
1.0001,36018 €1.360,18 €
Manufacturers Standard Package
Unit Price without VAT:1,49780 €
Unit Price with VAT:1,78238 €