
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 3 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,36540 € | 136,54 € |
| 200 | 1,29885 € | 259,77 € |
| 300 | 1,26117 € | 378,35 € |
| 500 | 1,21498 € | 607,49 € |
| 700 | 1,18534 € | 829,74 € |
| 1.000 | 1,16768 € | 1.167,68 € |
| Unit Price without VAT: | 1,36540 € |
|---|---|
| Unit Price with VAT: | 1,62483 € |

