
1032012 | |
|---|---|
DigiKey Part Number | 5614-1032012-ND 5614-1032012-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032012 |
Description | UNITRONIC ROBUST 2X0,25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity -2 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Packaging Bulk Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 2 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Wire Gauge |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 5 | 2,23000 € | 11,15 € |
| 10 | 2,12400 € | 21,24 € |
| 25 | 1,99040 € | 49,76 € |
| 50 | 1,89440 € | 94,72 € |
| 100 | 1,80260 € | 180,26 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,24030 € | 124,03 € |
| 200 | 1,17990 € | 235,98 € |
| 300 | 1,14573 € | 343,72 € |
| 500 | 1,10386 € | 551,93 € |
| 700 | 1,07696 € | 753,87 € |
| 1.000 | 1,04903 € | 1.049,03 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

