
Category | Wire Gauge |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.154" (3.91mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 5 | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 400 | 1,33260 € | 533,04 € |
| 800 | 1,26706 € | 1.013,65 € |
| Unit Price without VAT: | 1,33260 € |
|---|---|
| Unit Price with VAT: | 1,58579 € |

