
10271110 | |
|---|---|
DigiKey Part Number | 2181-10271110-ND |
Manufacturer | |
Manufacturer Product Number | 10271110 |
Description | EPIC H-BVE 10 BS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+2+Ground Position Crimp |
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Gray |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+2+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 14,60200 € | 146,02 € |
| 25 | 13,68760 € | 342,19 € |
| 50 | 13,03460 € | 651,73 € |
| 100 | 12,41260 € | 1.241,26 € |
| 250 | 11,63620 € | 2.909,05 € |
| 500 | 11,08150 € | 5.540,75 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |

