Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female/Male | |
Number of Positions | 10+2+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 10 | 14,78200 € | 147,82 € |
| 25 | 13,85600 € | 346,40 € |
| 50 | 13,19480 € | 659,74 € |
| 100 | 12,56540 € | 1.256,54 € |
| 250 | 11,77936 € | 2.944,84 € |
| 500 | 11,21782 € | 5.608,91 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |


