
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+2+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 9,79700 € | 97,97 € |
| 25 | 9,18360 € | 229,59 € |
| 50 | 8,74500 € | 437,25 € |
| 100 | 8,32780 € | 832,78 € |
| 250 | 7,80676 € | 1.951,69 € |
| 500 | 7,43446 € | 3.717,23 € |
| 1.000 | 7,08010 € | 7.080,10 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |

