
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female/Male | |
Number of Positions | 6+2+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 9,56800 € | 95,68 € |
| 25 | 8,96840 € | 224,21 € |
| 50 | 8,54040 € | 427,02 € |
| 100 | 8,13280 € | 813,28 € |
| 250 | 7,62404 € | 1.906,01 € |
| 500 | 7,26050 € | 3.630,25 € |
| 1.000 | 6,91437 € | 6.914,37 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |

