10 AWG Hook-Up Wire 84/0.0122" Black, Red Stripe 1800V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1023622

DigiKey Part Number
5614-1023622-ND
Manufacturer
Manufacturer Product Number
1023622
Description
OLFLEX SOLAR XLWP 1X6 WH/BKRD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 84/0.0122" Black, Red Stripe 1800V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
84/0.0122"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.252" (6.40mm)
Part Status
Active
Voltage
1800V
Cable Type
Operating Temperature
-40°C ~ 120°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
2002,34820 €469,64 €
4002,23183 €892,73 €
6002,20592 €1.323,55 €
Manufacturers Standard Package
Unit Price without VAT:2,34820 €
Unit Price with VAT:2,79436 €