
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1800V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79030 € | 358,06 € |
| 400 | 1,70195 € | 680,78 € |
| 600 | 1,65193 € | 991,16 € |
| 1.000 | 1,64719 € | 1.647,19 € |
| Unit Price without VAT: | 1,79030 € |
|---|---|
| Unit Price with VAT: | 2,13046 € |

