
1023474 | |
|---|---|
DigiKey Part Number | 2181-1023474-ND 2181-1023474-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1023474 |
Description | CABLE 4CORD 8-10AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 8 AWG, 10 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 € | 27,51 € |
| 5 | 24,53800 € | 122,69 € |
| 10 | 23,34500 € | 233,45 € |
| 25 | 21,84360 € | 546,09 € |
| 50 | 20,76160 € | 1.038,08 € |
| 100 | 19,72310 € | 1.972,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,13408 € | 16.134,08 € |
| Unit Price without VAT: | 27,51000 € |
|---|---|
| Unit Price with VAT: | 32,73690 € |

