10 Conductor Multi-Conductor Cable Orange 14 AWG, 16 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1023380

DigiKey Part Number
5614-1023380-ND
Manufacturer
Manufacturer Product Number
1023380
Description
OLFLEX SERVO FD 7OCS 4G1,5+(2X1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Orange 14 AWG, 16 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.500" (12.70mm)
Series
Shield Type
Braid
Packaging
Spool
Jacket Color
Orange
Part Status
Active
Voltage
1000 V
Cable Type
Operating Temperature
-50°C ~ 80°C
Number of Conductors
10
Conductor Insulation
Polypropylene (PP)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10017,21670 €1.721,67 €
20016,34890 €3.269,78 €
30015,85733 €4.757,20 €
50015,25450 €7.627,25 €
Manufacturers Standard Package
Unit Price without VAT:17,21670 €
Unit Price with VAT:20,48787 €