3 Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG, 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1023293

DigiKey Part Number
2181-1023293-ND
Manufacturer
Manufacturer Product Number
1023293
Description
CABLE 3 COND 16/18/22 AWG ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG, 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.256" (6.50mm)
Series
Jacket Color
Orange
Packaging
Bulk
Voltage
1000 V
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Cable Type
Conductor Insulation
Polypropylene (PP)
Number of Conductors
3
Shield Material
Aluminum; Copper, Tinned
Wire Gauge
Shield Coverage
85%
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1646,73610 €1.104,72 €
Unit Price without VAT:6,73610 €
Unit Price with VAT:8,01596 €