
1023280 | |
|---|---|
DigiKey Part Number | 2181-1023280-ND |
Manufacturer | |
Manufacturer Product Number | 1023280 |
Description | CABLE 8 COND 12/18/22 AWG ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 12 AWG, 18 AWG, 22 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bulk | Jacket Color Orange |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 8 (2 Pair + 4) | Conductor Insulation Polyethylene (XLPE), Irradiated |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 13,73116 € | 2.251,91 € |
| Unit Price without VAT: | 13,73116 € |
|---|---|
| Unit Price with VAT: | 16,34008 € |

