
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bulk | Jacket Color Orange |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 6 (1 Pair + 4) | Conductor Insulation Polyethylene (XLPE), Irradiated |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 10,13933 € | 1.662,85 € |
| Unit Price without VAT: | 10,13933 € |
|---|---|
| Unit Price with VAT: | 12,06580 € |

