
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 48+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 24,13900 € | 241,39 € |
| 25 | 22,62800 € | 565,70 € |
| 50 | 21,54860 € | 1.077,43 € |
| 100 | 20,52080 € | 2.052,08 € |
| 250 | 19,23760 € | 4.809,40 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |

