
Category | Jacket (Insulation) Diameter 0.495" (12.57mm) |
Mfr | Shield Type Braid |
Series | Jacket Color Orange |
Packaging Spool | Voltage 1000 V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Cable Type | Usage Industrial, Servo Motor |
Number of Conductors 9 (1 Pair + 7) | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 6,13933 € | 1.006,85 € |
| 328 | 6,09622 € | 1.999,56 € |
| Unit Price without VAT: | 6,13933 € |
|---|---|
| Unit Price with VAT: | 7,30580 € |

